| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-LT2 |
627-M50-222-LT2
| Heilind Number: | EDA627-M50-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors, designed for efficient and reliable signal transmission. These connectors feature a sleek plug design with three rows of 50 positions each, ensuring ample connectivity options. With a durable steel shell and gold flash contact plating, they guarantee long-lasting performance, even in demanding environments. The solder cup termination method and 4-40 threaded insert mount type offer easy installation onto your PCB. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for a wide range of applications. Elevate your connectivity experience with these high-quality connectors.

