| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-WN1 |
627-M50-222-WN1
| Heilind Number: | EDA627-M50-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 50 positions spread across three rows, they offer ample connectivity options while maintaining a compact footprint. Designed for through-hole mounting with solder cup termination, installation is quick and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are well-suited for a wide range of applications. Trust in the quality and durability of our D-Sub Connectors for seamless integration into your next project.

