| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-WN2 |
627-M50-222-WN2
| Heilind Number: | EDA627-M50-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic applications. These high-performance plugs feature three rows of 50 positions each, ensuring efficient data transmission. With a sturdy steel shell and nickel plating, they offer durability and reliability in diverse environments. The gold flash contact plating guarantees optimal signal conductivity, while the solder cup termination method allows for easy installation. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Trust in their quality to power your connections with precision.

