| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-WT1 |
627-M50-222-WT1
| Heilind Number: | EDA627-M50-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for optimal signal transmission, featuring three rows of 50 gold flash contacts for superior conductivity. With a durable steel shell and through-hole mounting capability, they ensure secure attachment in any environment. Solder cup termination offers easy installation, while the wide operating temperature range of -55 to 125°C guarantees reliable performance in various conditions. Perfect for industrial and commercial use, these connectors are essential for efficient data transfer and communication in your projects. Elevate your connectivity solutions with our premium D-Sub Connectors.

