| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-WT2 |
627-M50-222-WT2
| Heilind Number: | EDA627-M50-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors ensure reliable signal transmission in demanding environments. With three rows of 50 positions, they offer ample connectivity options for your projects. The rugged steel shell with tin plating guarantees durability, while the gold flash contact plating assures optimal conductivity. Featuring a 4-40 threaded insert mount type and solder cup termination method, installation is straightforward. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in their quality and precision to power your connections with efficiency.

