| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN1 |
627-M50-223-BN1
| Heilind Number: | EDA627-M50-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BN1 Vertical Machined D-Sub Connectors, essential components designed for high-performance connectivity in demanding environments. These plug connectors feature three rows of precision-machined contacts, offering reliable signal transmission for a variety of industrial applications. With a 5A amperage rating and gold flash PC tail termination, they ensure optimal conductivity and durability. The nickel-plated steel shell provides excellent protection against corrosion, while the wide operating temperature range of -55 to 125°C guarantees reliable performance even in extreme conditions. Trust in the quality and efficiency of these connectors to meet your connectivity needs with uncompromising reliability.

