| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN2 |
627-M50-223-BN2
| Heilind Number: | EDA627-M50-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BN2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a robust steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With 50 gold flash plated contacts, each capable of carrying up to 5A of current, you can count on efficient power transmission. The 3-row design and 4-40 threaded insert mount type make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a wide range of settings. Trust in our Vertical Machined D-Sub Connectors for seamless and dependable connections every time.

