| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN3 |
627-M50-223-BN3
| Heilind Number: | EDA627-M50-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BN3 Vertical Machined D-Sub Connectors, the perfect solution for secure and reliable data transmission in industrial applications. With a robust design and high-quality construction, these connectors offer exceptional performance under demanding conditions. Featuring 50 positions and 3 rows, they provide ample connectivity options for your equipment. The 4-40 threaded boardspacer mount type ensures easy installation, while the PC tail termination method guarantees a secure connection. Gold flash contact plating and nickel shell plating enhance conductivity and durability. Made from steel, the shell material offers superior strength and protection. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Trust in our product to deliver uncompromising quality and performance.

