| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN4 |
627-M50-223-BN4
| Heilind Number: | EDA627-M50-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. These robust connectors feature a 3-row design, accommodating a total of 50 positions for comprehensive data transmission. With a gender of Plug, they ensure secure and efficient connections in any application. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers reliable attachment to circuit boards. Utilizing PC Tail termination method with Gold Flash contact plating, these connectors guarantee optimal signal integrity. Constructed with durable steel shell material and nickel plating, they are built to withstand harsh conditions. Operating seamlessly in temperatures ranging from -55 to 125 °C, our Vertical Machined D-Sub Connectors are the ideal choice for industrial, aerospace, and military systems. Upgrade your connectivity solutions with this essential component.

