| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN5 |
627-M50-223-BN5
| Heilind Number: | EDA627-M50-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BN5 Vertical Machined D-Sub Connectors, setting a new standard in high-performance connectivity. Designed for optimum signal integrity, these connectors feature a robust 3-row construction and 50 gold-plated contacts, ensuring reliable data transmission in demanding applications. With a 5A amperage rating, they offer ample power handling capabilities. The 4-40 threaded boardspacer and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Constructed from durable steel with nickel plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your critical connectivity needs.

