| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BN6 |
627-M50-223-BN6
| Heilind Number: | EDA627-M50-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BN6 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. With a robust design and premium construction, these connectors ensure reliable signal transmission even in the most demanding environments. Featuring 50 positions and 3 rows, they offer ample connectivity options while maintaining a compact footprint. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, along with PC Tail termination method, guarantee secure and stable installation. Gold Flash contact plating and Nickel shell plating provide enhanced durability and conductivity. Made from high-quality steel, these connectors are built to withstand extreme temperatures ranging from -55 to 125 °C. Trust in the 627-M50-223-BN6 for seamless and efficient data transfer in your electronic systems.

