| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BT1 |
627-M50-223-BT1
| Heilind Number: | EDA627-M50-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. These rugged connectors are designed for durability and reliability, with a shell material of tough steel and gold flash contact plating ensuring optimal signal transmission. With three rows and 50 positions, they offer ample connectivity options, while their through-hole mount and PC tail termination make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in our Vertical Machined D-Sub Connectors for seamless and secure plug connections, delivering 5A of power with precision and efficiency.

