| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BT2 |
627-M50-223-BT2
| Heilind Number: | EDA627-M50-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M50-223-BT2), designed for high-performance connectivity in demanding industrial environments. With a robust steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh conditions. Featuring 50 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for mission-critical systems. Upgrade to our Vertical Machined D-Sub Connectors for superior performance and durability.

