| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BT3 |
627-M50-223-BT3
| Heilind Number: | EDA627-M50-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BT3 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Engineered for precision and durability, these connectors feature a rugged steel shell with gold flash-plated contacts, ensuring reliable signal transmission in even the harshest environments. With a 3-row design and 50 positions, they offer ample connectivity options for complex systems. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions with ease. Trust in the quality and performance of our D-Sub Connectors for seamless and secure connectivity every time.

