| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BT5 |
627-M50-223-BT5
| Heilind Number: | EDA627-M50-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding industrial and commercial applications. Designed for reliability and durability, these connectors feature a rugged steel shell with gold flash plated contacts, ensuring optimal signal transmission even in harsh environments. With a 5A amperage rating and 50 positions, they provide ample power and connectivity for your needs. The 4-40 threaded boardspacer and boardlocks mount type make installation easy and secure, while the PC tail termination method allows for efficient soldering. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors guarantee reliable performance in any conditions. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience seamless communication like never before.

