| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-BT6 |
627-M50-223-BT6
| Heilind Number: | EDA627-M50-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-BT6 Vertical Machined D-Sub Connectors, precision-engineered for high-performance connectivity in industrial and commercial applications. These connectors, featuring a Plug gender and three rows for efficient signal transmission, are designed for seamless integration into your electronic systems. With a durable 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they ensure secure and stable installation. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, guarantees reliable conductivity even in harsh environments. With 50 positions, these connectors offer ample connectivity options. Constructed with steel shell material and rated for an operating temperature range of -55 to 125 °C, they are built to withstand rugged conditions. Trust in our D-Sub Connectors for superior quality and performance in your connectivity solutions.

