| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN1 |
627-M50-223-GN1
| Heilind Number: | EDA627-M50-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this plug connector features three rows of 50 positions, ideal for demanding applications. With a robust steel shell plated in nickel and gold flash contacts, it ensures secure and stable connections even in harsh environments. The through-hole mount type with PC tail termination method offers easy and efficient installation. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for various industrial and commercial settings. Trust in the quality and performance of our D-Sub connector for seamless and efficient connectivity.

