| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN2 |
627-M50-223-GN2
| Heilind Number: | EDA627-M50-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GN2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. These robust connectors are designed for seamless integration, featuring a Plug gender and three rows of 50 positions each for maximum versatility. With a durable Steel shell and 4-40 Threaded Insert_1 mount type, they ensure secure and stable connections in any environment. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission, while Nickel shell plating provides excellent corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for mission-critical systems. Trust in our Vertical Machined D-Sub Connectors for uncompromising quality and performance.

