| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN3 |
627-M50-223-GN3
| Heilind Number: | EDA627-M50-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GN3 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in industrial and electronic applications. With a robust steel shell and gold flash contact plating, these connectors ensure reliable conductivity and durability, even in harsh operating environments. Featuring 50 positions across 3 rows, they offer ample connectivity for your needs. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Rated for an operating temperature range of -55 to 125°C, these connectors are built to withstand extreme conditions with ease. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

