| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN4 |
627-M50-223-GN4
| Heilind Number: | EDA627-M50-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for your high-performance connectivity needs. Designed for durability and efficiency, these connectors feature a rugged steel shell with nickel plating for enhanced corrosion resistance. With 50 gold flash-plated contacts, they ensure reliable signal transmission in even the most demanding environments. The 4-40 threaded standoff and boardspacer mount type offers secure installation, while the PC tail termination method makes assembly a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity every time.

