| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN5 |
627-M50-223-GN5
| Heilind Number: | EDA627-M50-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GN5 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a robust steel shell with nickel plating for enhanced corrosion resistance. With a 5A amperage rating and 50 gold flash plated contacts, they ensure optimal signal transmission in even the most demanding environments. The 3-row plug configuration and 4-40 threaded boardspacer mount type offer secure and efficient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for critical systems that require stable and uninterrupted connectivity. Upgrade your setup with the best-in-class D-Sub connectors, trusted by professionals worldwide.

