| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GN6 |
627-M50-223-GN6
| Heilind Number: | EDA627-M50-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GN6 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh conditions. Featuring 50 positions spread across 3 rows, they offer ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks mount type provides secure attachment to circuit boards. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and military applications. Trust in the durability and precision of our D-Sub Connectors for your critical connectivity needs.

