| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT1 |
627-M50-223-GT1
| Heilind Number: | EDA627-M50-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With 50 positions spread across 3 rows, they offer ample connectivity options. The through-hole mount type and PC tail termination method make installation a breeze. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Trust in our D-Sub Connectors for seamless and secure connections in your electronic devices.

