| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT2 |
627-M50-223-GT2
| Heilind Number: | EDA627-M50-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, SKU 627-M50-223-GT2. Designed for high-performance applications, these connectors feature a rugged steel shell plated with tin for durability. With 50 positions and 3 rows, they provide ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies wiring. Contact plating in gold flash guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

