| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT3 |
627-M50-223-GT3
| Heilind Number: | EDA627-M50-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-GT3 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in electronic connections. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 50 positions across three rows, they offer ample connectivity for complex systems. The 4-40 threaded boardspacer mount type and PC tail termination method guarantee easy installation and secure attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and military applications where durability and precision are paramount. Elevate your connectivity with our premium D-Sub connectors.

