| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT4 |
627-M50-223-GT4
| Heilind Number: | EDA627-M50-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our 627-M50-223-GT4 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with gold flash contact plating, ensuring reliable data transmission. With three rows and 50 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff mount type allows for secure installation, while the PC tail termination method facilitates easy assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with our premium D-Sub connectors.

