| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT5 |
627-M50-223-GT5
| Heilind Number: | EDA627-M50-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and electronic applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 50 positions across three rows, they offer ample connectivity options for your designs. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the quality and versatility of our D-Sub Connectors for your next project.

