| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-GT6 |
627-M50-223-GT6
| Heilind Number: | EDA627-M50-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our 627-M50-223-GT6 Vertical Machined D-Sub Connectors. Designed for efficient power transmission, these connectors offer a reliable amperage of 5A. With three rows of pins, they provide ample connectivity for your devices. Featuring a durable steel shell and secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, these connectors ensure long-lasting performance even in demanding environments. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission, while the Tin shell plating prevents corrosion. With 50 positions available, you can easily connect multiple components. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade to our Vertical Machined D-Sub Connectors for seamless connectivity and enhanced performance.

