| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LN1 |
627-M50-223-LN1
| Heilind Number: | EDA627-M50-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M50-223-LN1), the ultimate solution for high-performance connectivity. Designed for robust data transmission in industrial and commercial applications, these connectors feature a durable steel shell with nickel plating for superior corrosion resistance. With three rows and 50 positions, they offer ample connectivity options. The plug gender and through-hole mount type ensure secure and reliable installation, while the PC tail termination method simplifies the assembly process. Rated for 5A of current, these connectors are suitable for power and signal transmission. Gold flash contact plating guarantees low contact resistance and high reliability. Operating over a wide temperature range (-55 to 125°C), they are ideal for harsh environments. Trust in our D-Sub Connectors for seamless and dependable connectivity in your projects.

