627-M50-223-LN3

Heilind Number:EDA627-M50-223-LN3
Manufacturer:EDAC
Manufacturer Number:627-M50-223-LN3
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M50-223-LN3
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M50-223-LN3

Detailed Description

Introducing our 627-M50-223-LN3 Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in demanding industrial and commercial applications. With a robust shell made of steel and featuring 50 gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. The 4-40 threaded boardspacer mount type offers secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions with ease. Trust in our D-Sub Connectors for seamless data transfer and power delivery, meeting the stringent requirements of modern technology.