| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LN4 |
627-M50-223-LN4
| Heilind Number: | EDA627-M50-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, crafted for high-performance applications. Featuring 50 positions with 3 rows, these connectors boast efficient signal transmission, making them ideal for demanding environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method guarantees reliable contact. With Gold Flash contact plating for enhanced conductivity and Nickel shell plating for durability, these connectors offer long-lasting performance. Constructed with steel shell material, they can withstand extreme temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with these top-of-the-line D-Sub Connectors.

