| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LN5 |
627-M50-223-LN5
| Heilind Number: | EDA627-M50-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connectors, SKU 627-M50-223-LN5. Designed for high-performance applications, these connectors boast a robust steel shell, ensuring durability in any environment. With 50 gold flash-plated contacts, they guarantee reliable signal transmission while resisting corrosion. The 4-40 threaded boardspacer and boardlocks make installation a breeze, providing secure mounting on PCBs. Featuring a 3-row design and a 5A amperage rating, these connectors offer ample power and versatility. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial and commercial use. Trust in our connectors to deliver premium connectivity solutions for your projects.

