| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LN6 |
627-M50-223-LN6
| Heilind Number: | EDA627-M50-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-LN6 Vertical Machined D-Sub Connectors, meticulously designed for unparalleled performance in demanding electronic applications. With a high amperage rating of 5A, these connectors deliver robust power transmission. Featuring a plug gender and three rows for enhanced connectivity, they ensure seamless data transfer. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantee secure installation. Utilizing PC Tail termination method and Gold Flash contact plating, these connectors offer reliable signal integrity. Their durable Steel shell material with Nickel plating ensures long-term durability, even in harsh environments. Operating within a wide temperature range of -55 to 125°C, they are ideal for use in various industries. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for your connectivity needs.

