| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LT2 |
627-M50-223-LT2
| Heilind Number: | EDA627-M50-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and electronic applications. With a durable steel shell and gold flash contact plating, these connectors offer reliable data transmission even in harsh environments. Featuring three rows of 50 positions, they provide ample connectivity for complex systems. The 4-40 threaded insert and PC tail termination make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors for seamless and efficient communication in your projects.

