| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LT3 |
627-M50-223-LT3
| Heilind Number: | EDA627-M50-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-LT3 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in electronic applications. These sleek plugs feature a 3-row design, accommodating up to 50 positions for seamless signal transmission. With a robust 4-40 Threaded Boardspacer mount type and reliable PC Tail termination method, they ensure secure attachment and efficient conductivity. Gold Flash contact plating guarantees optimal signal integrity, while the durable steel shell with tin plating offers superior protection. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for mission-critical systems. Upgrade to our Vertical Machined D-Sub Connectors for unparalleled reliability in your connectivity solutions.

