| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LT4 |
627-M50-223-LT4
| Heilind Number: | EDA627-M50-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. With a sleek plug design and three rows of contacts, these connectors offer reliable data and power transmission. Featuring a 4-40 Threaded Standoff for secure mounting and a PC Tail termination method, they ensure easy installation on PCBs. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating provides durability in harsh environments. With 50 positions and a steel shell construction, these connectors are built to handle demanding operating conditions, with an impressive temperature range of -55 to 125°C. Trust in our D-Sub Connectors for seamless and dependable connections in your projects.

