| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LT5 |
627-M50-223-LT5
| Heilind Number: | EDA627-M50-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our 627-M50-223-LT5 D-Sub Connectors. These high-performance plugs are designed for seamless integration into your electronic assemblies, featuring a robust steel shell and gold flash contact plating for optimal signal transmission. With 50 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are reliable in even the harshest environments. Upgrade your interconnect solutions with these Vertical Machined D-Sub Connectors, perfect for industrial, automotive, and aerospace applications.

