| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-LT6 |
627-M50-223-LT6
| Heilind Number: | EDA627-M50-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 627-M50-223-LT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for rugged industrial applications, this connector is built to withstand the toughest environments. With a 5A amperage rating and gold flash contact plating, it ensures reliable and efficient power transmission. Featuring a plug gender and three rows of 50 positions, it offers versatile connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks mount type make installation a breeze. Constructed with steel shell material and tin plating, it guarantees durability and longevity. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your connectivity setup with the 627-M50-223-LT6 and experience uncompromising performance.

