| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN1 |
627-M50-223-WN1
| Heilind Number: | EDA627-M50-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed to deliver superior performance in demanding electronic applications. These rugged connectors boast a sleek plug design, featuring three rows of 50 gold flash-plated contacts for reliable connectivity. Engineered for through-hole mounting with a PC tail termination method, they ensure secure attachment and efficient signal transmission. Constructed with a nickel-plated steel shell, these connectors offer exceptional durability and conductivity, even in harsh environments. With an operating temperature range of -55 to 125°C, they guarantee uninterrupted functionality in extreme conditions. Trust in our Vertical Machined D-Sub Connectors for seamless integration and optimal performance in your electronic systems.

