| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN2 |
627-M50-223-WN2
| Heilind Number: | EDA627-M50-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WN2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a robust steel shell and nickel plating, these connectors are built to withstand even the harshest environments. Featuring 50 gold flash plated contacts, they ensure reliable signal transmission with minimal interference. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Designed for efficiency and durability, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity in your projects.

