| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN3 |
627-M50-223-WN3
| Heilind Number: | EDA627-M50-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WN3 Vertical Machined D-Sub Connectors, meticulously engineered for seamless connectivity in high-performance electronic systems. These rugged plugs, featuring three rows and 50 positions, boast a robust mount type with 4-40 threaded boardspacer for secure installation. With a PC tail termination method and gold flash contact plating, they ensure reliable signal transmission with minimal signal loss. The nickel-plated steel shell offers superior durability, making them ideal for demanding industrial applications. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are essential components for maintaining efficient data transfer in harsh environments. Upgrade your connectivity solutions with our premium D-Sub Connector, where quality and performance converge seamlessly.

