| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN4 |
627-M50-223-WN4
| Heilind Number: | EDA627-M50-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. Engineered for durability and reliability, these connectors feature a robust steel shell with nickel plating, ensuring long-lasting protection against environmental factors. With a 4-40 Threaded Standoff mount type, installation is secure and stable. The PC Tail termination method and Gold Flash contact plating guarantee excellent signal transmission even in demanding conditions. With 50 positions across 3 rows, these connectors offer ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for use in a wide range of environments. Trust in our connectors to deliver superior performance where it matters most.

