| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN5 |
627-M50-223-WN5
| Heilind Number: | EDA627-M50-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WN5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Featuring three rows and 50 positions, they offer ample connectivity options for your devices. The 4-40 threaded boardspacer and boardlocks mount type make installation a breeze, while the PC tail termination method guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any project requiring precision and durability. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

