| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WN6 |
627-M50-223-WN6
| Heilind Number: | EDA627-M50-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WN6 Vertical Machined D-Sub Connectors, the epitome of high-performance connectivity. Engineered for efficiency and durability, these connectors feature a plug gender with three rows for seamless integration. Their 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type ensures secure attachment, while the PC Tail termination method guarantees reliable signal transmission. With Gold Flash contact plating and Nickel shell plating, these connectors offer exceptional conductivity and corrosion resistance. Made from robust steel, they can withstand extreme temperatures ranging from -55 to 125°C. Ideal for various applications, these connectors are a must-have for any project requiring reliable D-Sub connectivity. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

