| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT1 |
627-M50-223-WT1
| Heilind Number: | EDA627-M50-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WT1 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial and commercial applications. With a robust steel shell and gold flash-plated contacts, these connectors ensure reliable signal transmission even in harsh operating environments. Featuring a 3-row design and 50 positions, they offer ample connectivity options for your devices. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the quality and durability of our Vertical Machined D-Sub Connectors for seamless and efficient data transfer.

