| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT2 |
627-M50-223-WT2
| Heilind Number: | EDA627-M50-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M50-223-WT2 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in demanding electronic applications. These connectors boast a robust construction, featuring a steel shell with gold flash-plated contacts for reliable conductivity. With 50 positions spread across three rows, they offer ample connectivity options for your intricate setups. Designed for ease of installation, they come with a 4-40 threaded insert mount and PC tail termination method. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors ensure uninterrupted functionality even in extreme environments. Trust in the quality and precision of our D-Sub Connectors for seamless integration in your projects.

