| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT3 |
627-M50-223-WT3
| Heilind Number: | EDA627-M50-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and electronic applications. With a sturdy steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Featuring 50 positions across three rows, they offer ample connectivity options for complex systems. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors for seamless and durable connections in your projects.

