| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT4 |
627-M50-223-WT4
| Heilind Number: | EDA627-M50-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable and high-performance connectivity in electronic applications. These connectors feature a durable steel shell with a tin plating for enhanced corrosion resistance. With a 3-row design and 50 positions, they offer ample connectivity options. The 4-40 Threaded Standoff and Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies the connection process. Each connector is meticulously crafted with gold flash contact plating, guaranteeing excellent conductivity. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are suitable for use in various environments. Trust in our D-Sub Connectors for seamless data transmission and power delivery in your projects.

