| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT5 |
627-M50-223-WT5
| Heilind Number: | EDA627-M50-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in electronic devices. These robust connectors feature a durable steel shell with gold flash plating for reliable signal transmission. With 50 positions and 3 rows, they offer ample connectivity options for your application. The 4-40 threaded boardspacer or boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Trust in our 627-M50-223-WT5 connectors for efficient and durable connections in your electronic systems.

