| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-223-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-223-WT6 |
627-M50-223-WT6
| Heilind Number: | EDA627-M50-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-223-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 627-M50-223-WT6 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender, perfect for secure and reliable connections. With three rows and a durable 4-40 Threaded Standoff, Boardspacer, Boardlocks mount type, they offer versatility in installation. The PC Tail termination method and Gold Flash contact plating ensure efficient signal transmission, while the Tin shell plating and steel shell material guarantee durability in any environment. With 50 positions, these connectors are ideal for high-density applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for industrial and commercial use. Elevate your connectivity experience with these premium D-Sub Connectors.

